
EKY-250ELL471MH20D
- Manufacturer
- MFR.Part #
- EKY-250ELL471MH20D
- JLCPCB Part #
- C1582220
- Package
- Plugin,D8xL20mm
- Description
- -40℃~+105℃ 1.05A@100kHz 20mm 25V 3.5mm 470uF 7000hrs@105℃ 8mm ±20% 插件,D8xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Aluminum Electrolytic Capacitors - Leaded | |
| Manufacturer | NCC(Nippon Chemi-Con) | |
| Package | Plugin,D8xL20mm | |
| Operating Temperature | -40℃~+105℃ | |
| Lifetime | 7000hrs@105℃ | |
| Pin Spacing | 3.5mm | |
| Voltage Rating | 25V | |
| Height - Seated (Max) | 20mm | |
| Tolerance | ±20% | |
| Capacitance | 470uF | |
| Ripple Current | 1.05A@100kHz | |
| Diameter | 8mm |

* Images are for reference only
EKY-250ELL471MH20D
Extended- Manufacturer
- MFR.Part #
- EKY-250ELL471MH20D
- JLCPCB Part #
- C1582220
- Package
- Plugin,D8xL20mm
- Description
- -40℃~+105℃ 1.05A@100kHz 20mm 25V 3.5mm 470uF 7000hrs@105℃ 8mm ±20% 插件,D8xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
EKY-250ELL471MH20D
Extended- Manufacturer
- MFR.Part #
- EKY-250ELL471MH20D
- JLCPCB Part #
- C1582220
- Package
- Plugin,D8xL20mm
- Description
- -40℃~+105℃ 1.05A@100kHz 20mm 25V 3.5mm 470uF 7000hrs@105℃ 8mm ±20% 插件,D8xL20mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
EKY-250ELL471MH20D Specifications
EKY-250ELL471MH20D technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Aluminum Electrolytic Capacitors - Leaded | |
| Manufacturer | NCC(Nippon Chemi-Con) | |
| Package | Plugin,D8xL20mm | |
| Operating Temperature | -40℃~+105℃ | |
| Lifetime | 7000hrs@105℃ | |
| Pin Spacing | 3.5mm | |
| Voltage Rating | 25V | |
| Height - Seated (Max) | 20mm | |
| Tolerance | ±20% | |
| Capacitance | 470uF | |
| Ripple Current | 1.05A@100kHz | |
| Diameter | 8mm |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the EKY-250ELL471MH20D. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

EKY-250ELL471MH20D Documents
EKY-250ELL471MH20D datasheets or manufacturer documentation.
Datasheet: EKY-250ELL471MH20D Datasheet (PDF)
EKY-250ELL471MH20D Schematic Symbol & PCB Footprint
The EKY-250ELL471MH20D schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.