
* Images are for reference only
229LBA016M2EC
Extended
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- 229LBA016M2EC
- JLCPCB Part #
- C7173339
- Package
- Plugin,D35xL27mm
- Description
- -40℃~+85℃ 10mm 16V 2000hrs@85℃ 22000uF 27mm 35mm 37.68mΩ@120Hz 4.13A@120Hz ±20% 插件,D35xL27mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 40
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.2650
200+
$2.1015
480+
$2.0308
1000+
$1.9971
Welcome back, may I help you?