
* Images are for reference only
228LBA200M2EH
Extended
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- 228LBA200M2EH
- JLCPCB Part #
- C7173311
- Package
- Plugin,D35xL52mm
- Description
- -40℃~+85℃ 10mm 113.04mΩ@120Hz 2000hrs@85℃ 200V 2200uF 35mm 4.7A@120Hz 52mm ±20% 插件,D35xL52mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 40
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$16.3579
200+
$6.5275
480+
$6.3095
1000+
$6.2022
Welcome back, may I help you?