* Images are for reference only
1825911-1
- Manufacturer
- TE CONNECTIVITY ALCOSWITCH SWITCHES
- MFR.Part #
- 1825911-1
- JLCPCB Part #
- C7167830
- Package
- -
- Description
- Dip Switch SPST 8 Position Surface Mount Slide (Standard) Actuator 100mA 24VDC
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 1825911-1 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
1825911-1 technical specifications, attributes, and parameters.
1825911-1 symbol, PCB footprint from the free EasyEDA PCB design tool.
1825911-1 datasheets or manufacturer documentation.
Datasheet: 1825911-1 Datasheet (PDF)
Minimum: 3
Full Reel: 500
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
3-1825059-7
TE CONNECTIVITY ALCOSWITCH SWITCHES
$2.0355
-
RBS1R202MZRES
TE CONNECTIVITY ALCOSWITCH SWITCHES
$12.0255
-
1825289-8
TE CONNECTIVITY ALCOSWITCH SWITCHES
$1.3305
-
1825911-1
TE CONNECTIVITY ALCOSWITCH SWITCHES
$3.4755
-
FSMSM
TE CONNECTIVITY ALCOSWITCH SWITCHES
$0.483
-
2425755-1
TE CONNECTIVITY ALCOSWITCH SWITCHES
$0.0365