* Images are for reference only
744373240022
- Manufacturer
- WURTH ELEKTRONIK
- MFR.Part #
- 744373240022
- JLCPCB Part #
- C2048522
- Package
- -
- Description
- Power Inductors - SMD WE-LHMI 220nH 9.5A DCR=7.3mOhms AECQ200
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 744373240022 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
744373240022 technical specifications, attributes, and parameters.
744373240022 symbol, PCB footprint from the free EasyEDA PCB design tool.
744373240022 datasheets or manufacturer documentation.
Datasheet: 744373240022 Datasheet (PDF)
Minimum: 6
Full Reel: 3000
Total: $0
Available Order Qty: 0
In-stock Item Pricing