* Images are for reference only
RBS1R202MZRES
- Manufacturer
- TE CONNECTIVITY ALCOSWITCH SWITCHES
- MFR.Part #
- RBS1R202MZRES
- JLCPCB Part #
- C5858486
- Package
- -
- Description
- Rocker Switch SPDT 0.4VA (AC/DC) 20 V Surface Mount, Right Angle
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part RBS1R202MZRES for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
RBS1R202MZRES technical specifications, attributes, and parameters.
RBS1R202MZRES symbol, PCB footprint from the free EasyEDA PCB design tool.
RBS1R202MZRES datasheets or manufacturer documentation.
Datasheet: RBS1R202MZRES Datasheet (PDF)
Minimum: 1
Full Reel: 450
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
FSM2JSMAATR
TE CONNECTIVITY ALCOSWITCH SWITCHES
$0.4179
-
RBS1R202MZRES
TE CONNECTIVITY ALCOSWITCH SWITCHES
$12.0255
-
1825289-8
TE CONNECTIVITY ALCOSWITCH SWITCHES
$1.3305
-
1825911-1
TE CONNECTIVITY ALCOSWITCH SWITCHES
$3.4755
-
2425755-1
TE CONNECTIVITY ALCOSWITCH SWITCHES
$0.0365
-
1825096-4
TE CONNECTIVITY ALCOSWITCH SWITCHES
$0.0365