
* Images are for reference only
153MWR152KD
Extended
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- 153MWR152KD
- JLCPCB Part #
- C7163934
- Package
- Plugin,D8.5xL20.5mm
- Description
- -40℃~+105℃ 1.5kV 15nF Metallized Polyester ±10% 插件,D8.5xL20.5mm Film Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 200
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3341
200+
$0.5330
400+
$0.5153
1000+
$0.5056
Welcome back, may I help you?