
* Images are for reference only
AEB336M2GS44T-F
Extended
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- AEB336M2GS44T-F
- JLCPCB Part #
- C3829517
- Package
- SMD,D18xL21.5mm
- Description
- -25℃~+105℃ 18mm 21.5mm 300mA@120Hz 33uF 400V 5000hrs@105℃ ±20% SMD,D18xL21.5mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 75
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.9986
200+
$2.3226
500+
$2.2402
1000+
$2.1999
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?