* Images are for reference only
CMR08F473GODM
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- CMR08F473GODM
- JLCPCB Part #
- C7109089
- Package
- -
- Description
- ±2% 500V 0.047uF - Mica and PTFE Capacitors ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
CMR08F473GODM technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part CMR08F473GODM for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
CMR08F473GODM symbol, PCB footprint from the free EasyEDA PCB design tool.
CMR08F473GODM datasheets or manufacturer documentation.
Datasheet: CMR08F473GODM Datasheet (PDF)
Minimum: 1
Full Reel: 2
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
AFK337M35G24B-F
Cornell Dubilier Electronics
$1.9155
-
SLP392M100H7P3
Cornell Dubilier Electronics
$4.692
-
381LX123M010H012
Cornell Dubilier Electronics
$1.6905
-
SLPX471M250E1P3
Cornell Dubilier Electronics
$2.898
-
CDV30FH221GO3F
Cornell Dubilier Electronics
$55.875
-
MIN02-002EC820G-F
Cornell Dubilier Electronics
$11.79