* Images are for reference only
CMR07F133GPDR
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- CMR07F133GPDR
- JLCPCB Part #
- C7109030
- Package
- -
- Description
- ±2% 500V 0.013uF - Mica and PTFE Capacitors ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
CMR07F133GPDR technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part CMR07F133GPDR for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
CMR07F133GPDR symbol, PCB footprint from the free EasyEDA PCB design tool.
CMR07F133GPDR datasheets or manufacturer documentation.
Datasheet: CMR07F133GPDR Datasheet (PDF)
Minimum: 1
Full Reel: 4
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
AFK227M16E16T-F
Cornell Dubilier Electronics
$0.6135
-
381LX822M016H012
Cornell Dubilier Electronics
$1.6905
-
CMR05F361GPDR
Cornell Dubilier Electronics
$62.991
-
CDV30EK510GO3F
Cornell Dubilier Electronics
$58.0905
-
CDV30FH432FO3F
Cornell Dubilier Electronics
$130.2345
-
CMR05F181FODM
Cornell Dubilier Electronics
$29.085