CM05CD120JO3
Extended
* Images are for reference only

CM05CD120JO3

Attributes
Value
MFR.Part #
CM05CD120JO3
JLCPCB Part #
C5621851
Package
-
Description
-55℃~+125℃ 11.4mm 12pF 500V 9.1mm ±5% - Mica and PTFE Capacitors
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCapacitors/Mica and PTFE Capacitors
ManufacturerCornell Dubilier Electronics
Package-
Operating Temperature-55℃~+125℃
Body Length11.4mm
Voltage Rating500V
Tolerance±5%
Capacitance12pF
Height - Seated(Max)9.1mm