
CMR03E330GOCM
- Manufacturer
- MFR.Part #
- CMR03E330GOCM
- JLCPCB Part #
- C6144103
- Package
- -
- Description
- -55℃~+125℃ 300V 33pF 5.1mm 6.9mm ±2% - Mica and PTFE Capacitors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Mica and PTFE Capacitors | |
| Manufacturer | Cornell Dubilier Electronics | |
| Package | - | |
| Operating Temperature | -55℃~+125℃ | |
| Body Length | 6.9mm | |
| Voltage Rating | 300V | |
| Tolerance | ±2% | |
| Capacitance | 33pF | |
| Height - Seated(Max) | 5.1mm |

* Images are for reference only
CMR03E330GOCM
Extended- Manufacturer
- MFR.Part #
- CMR03E330GOCM
- JLCPCB Part #
- C6144103
- Package
- -
- Description
- -55℃~+125℃ 300V 33pF 5.1mm 6.9mm ±2% - Mica and PTFE Capacitors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
CMR03E330GOCM
Extended- Manufacturer
- MFR.Part #
- CMR03E330GOCM
- JLCPCB Part #
- C6144103
- Package
- -
- Description
- -55℃~+125℃ 300V 33pF 5.1mm 6.9mm ±2% - Mica and PTFE Capacitors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
CMR03E330GOCM Specifications
CMR03E330GOCM technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Mica and PTFE Capacitors | |
| Manufacturer | Cornell Dubilier Electronics | |
| Package | - | |
| Operating Temperature | -55℃~+125℃ | |
| Body Length | 6.9mm | |
| Voltage Rating | 300V | |
| Tolerance | ±2% | |
| Capacitance | 33pF | |
| Height - Seated(Max) | 5.1mm |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CMR03E330GOCM. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

CMR03E330GOCM Documents
CMR03E330GOCM datasheets or manufacturer documentation.
Datasheet: CMR03E330GOCM Datasheet (PDF)
CMR03E330GOCM Schematic Symbol & PCB Footprint
The CMR03E330GOCM schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.