
* Images are for reference only
SXT2248DB17-27.120M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT2248DB17-27.120M
- JLCPCB Part #
- C7102805
- Package
- SMD2520-4P
- Description
- -10℃~+70℃ 27.12MHz 80Ω 8pF ±20ppm ±30ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1693
200+
$0.4671
500+
$0.4510
1000+
$0.4429
Related Products

SXT2248DB16-27.120M
Suntsu Electronics, Inc.
$1.1661

SXT2248DB27-27.120M
Suntsu Electronics, Inc.
$1.1709

SXT2248DB07-27.120M
Suntsu Electronics, Inc.
$1.1645

SXT22412ED16-14.31818M
Suntsu Electronics, Inc.
$1.3738

SXT22418DA48-24.000M
Suntsu Electronics, Inc.
$0.9470

SXT22418DC16-24.576M
Suntsu Electronics, Inc.
$2.6301
Welcome back, may I help you?