
* Images are for reference only
SXT22418DC16-24.576M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22418DC16-24.576M
- JLCPCB Part #
- C7037263
- Package
- SMD2520-4P
- Description
- -10℃~+60℃ 18pF 24.576MHz 80Ω ±20ppm ±25ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.6329
200+
$1.0512
500+
$1.0158
1000+
$0.9997
Related Products

SXT22419DC16-24.576M
Suntsu Electronics, Inc.
$2.8812

SXT32418DC16-24.576M
Suntsu Electronics, Inc.
$0.8175

SXT22418FC16-24.576M
Suntsu Electronics, Inc.
$2.9070

SXT22413DC07-14.7456M
Suntsu Electronics, Inc.
$0.7143

SXT22419DA17-22.1184M
Suntsu Electronics, Inc.
$1.0383

SXT22416AA38-24.576M
Suntsu Electronics, Inc.
$2.4974
Welcome back, may I help you?