
* Images are for reference only
SXT22418FE17-32.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22418FE17-32.000M
- JLCPCB Part #
- C7102227
- Package
- SMD2520-4P
- Description
- -10℃~+70℃ 18pF 32MHz 60Ω ±10ppm ±15ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2302
200+
$0.4918
500+
$0.4757
1000+
$0.4660
Related Products

SXT22418EE17-32.000M
Suntsu Electronics, Inc.
$1.2367

SXT22412FE17-32.000M
Suntsu Electronics, Inc.
$1.3882

SXT22418FE17-12.000M
Suntsu Electronics, Inc.
$1.2028

SXT22410FB07-30.000M
Suntsu Electronics, Inc.
$2.3975

SXT22418FA16-13.000MT
Suntsu Electronics, Inc.
$1.0254

SXT2249CC38-20.000M
Suntsu Electronics, Inc.
$1.3269
Welcome back, may I help you?