
* Images are for reference only
SXT32419DC27-26.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32419DC27-26.000M
- JLCPCB Part #
- C6708425
- Package
- SMD3225-4P
- Description
- -20℃~+70℃ 19pF 26MHz 50Ω ±20ppm ±25ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0012
200+
$0.4002
500+
$0.3873
1000+
$0.3793
Related Products

SXT32419DC27-25.000M
Suntsu Electronics, Inc.
$1.0012

SXT32412DC27-26.000M
Suntsu Electronics, Inc.
$0.9643

SXT32417DC27-26.000M
Suntsu Electronics, Inc.
$1.0012

CXAF-016000-3-AL-13
AKER
$0.3294

SXT32418EC38-36.000M
Suntsu Electronics, Inc.
$1.6215

SXT32419EA07-12.288M
Suntsu Electronics, Inc.
$0.7666