
* Images are for reference only
SXT21416ED38-50.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21416ED38-50.000M
- JLCPCB Part #
- C5940679
- Package
- SMD2016-4P
- Description
- -30℃~+85℃ 16pF 50MHz 60Ω ±15ppm ±20ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.6035
200+
$0.6405
500+
$0.6195
1000+
$0.6082
Related Products

SXT21418ED38-50.000M
Suntsu Electronics, Inc.
$1.6035

SXT21416EC38-50.000M
Suntsu Electronics, Inc.
$1.5922

SXT21419ED38-50.000M
Suntsu Electronics, Inc.
$1.6035

SXT2148FC48-40.000M
Suntsu Electronics, Inc.
$1.8051

SXT21412EE27-37.400M
Suntsu Electronics, Inc.
$0.9163

SXT21420DD17-50.000M
Suntsu Electronics, Inc.
$1.5486
Welcome back, may I help you?