
* Images are for reference only
SXT22413DB16-19.200M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22413DB16-19.200M
- JLCPCB Part #
- C7101196
- Package
- SMD2520-4P
- Description
- -10℃~+60℃ 100Ω 13pF 19.2MHz ±20ppm ±30ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2450
200+
$0.4977
500+
$0.4816
1000+
$0.4719
Related Products

SXT22413DA16-19.200M
Suntsu Electronics, Inc.
$1.2353

SXT22413BB16-19.200M
Suntsu Electronics, Inc.
$1.1983

SXT22413DB17-19.200M
Suntsu Electronics, Inc.
$1.2466

SXT22411DD38-12.288M
Suntsu Electronics, Inc.
$0.9245

SXT22418FA07-13.560M
Suntsu Electronics, Inc.
$0.6604

SXT22410ED17-48.000M
Suntsu Electronics, Inc.
$2.3289
Welcome back, may I help you?