
* Images are for reference only
SXT32420BA27-27.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32420BA27-27.000M
- JLCPCB Part #
- C7053603
- Package
- SMD3225-4P
- Description
- -20℃~+70℃ 20pF 27MHz 50Ω ±30ppm ±50ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1017
200+
$0.4397
500+
$0.4252
1000+
$0.4188
Related Products

SXT32420BA27-26.000M
Suntsu Electronics, Inc.
$0.8649

SXT32410BA27-27.000M
Suntsu Electronics, Inc.
$0.6813

SXT22420BA27-27.000M
Suntsu Electronics, Inc.
$0.7184

SXT32410DB16-27.000M
Suntsu Electronics, Inc.
$0.8069

SXT32417DD07-20.000M
Suntsu Electronics, Inc.
$0.9921

SXT32416CB27-19.200M
Suntsu Electronics, Inc.
$1.1145
Welcome back, may I help you?