
* Images are for reference only
SXT22418FA07-13.560M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22418FA07-13.560M
- JLCPCB Part #
- C7336906
- Package
- SMD2520-4P
- Description
- 0℃~+70℃ 120Ω 13.56MHz 18pF ±10ppm ±50ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 14
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6571
200+
$0.2629
500+
$0.2533
1000+
$0.2501
Related Products

SXT22418BA07-13.560M
Suntsu Electronics, Inc.
$0.5578

SXT22418FB07-13.560M
Suntsu Electronics, Inc.
$0.6635

SXT22418FA17-13.560M
Suntsu Electronics, Inc.
$0.6587

SXT22411CB27-16.384M
Suntsu Electronics, Inc.
$1.0690

SXT2249BB27-25.000M
Suntsu Electronics, Inc.
$1.3543

SXT22410BA17-24.000M
Suntsu Electronics, Inc.
$1.3254
Welcome back, may I help you?