
* Images are for reference only
SXT22421BA48-18.432M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22421BA48-18.432M
- JLCPCB Part #
- C6700693
- Package
- SMD2520-4P
- Description
- -40℃~+85℃ 100Ω 18.432MHz 21pF ±30ppm ±50ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1105
200+
$0.4436
500+
$0.4291
1000+
$0.4211
Related Products

SXT22411BA48-18.432M
Suntsu Electronics, Inc.
$1.5653

SXT22421BA38-18.432M
Suntsu Electronics, Inc.
$1.1089

SXT22421CA48-18.432M
Suntsu Electronics, Inc.
$1.1330

SXT22412FE17-22.1184M
Suntsu Electronics, Inc.
$1.4094

SXT22410EE27-27.000M
Suntsu Electronics, Inc.
$2.3527

SXT22417DD27-20.000M
Suntsu Electronics, Inc.
$1.0784