
* Images are for reference only
SXT22410DC27-24.576M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22410DC27-24.576M
- JLCPCB Part #
- C7098343
- Package
- SMD2520-4P
- Description
- -20℃~+70℃ 10pF 24.576MHz 80Ω ±20ppm ±25ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.2100
200+
$0.8824
500+
$0.8534
1000+
$0.8389
Related Products

SXT22410EC27-24.576M
Suntsu Electronics, Inc.
$2.3116

SXT22410DB27-24.576M
Suntsu Electronics, Inc.
$2.1858

SXT22410DA27-24.576M
Suntsu Electronics, Inc.
$2.1600

SXT2248DB38-24.576M
Suntsu Electronics, Inc.
$1.2728

SXT2247AA27-26.000M
Suntsu Electronics, Inc.
$1.0099

SXT22419CC48-30.000M
Suntsu Electronics, Inc.
$1.3018
Welcome back, may I help you?