
* Images are for reference only
SXT22419CC48-30.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22419CC48-30.000M
- JLCPCB Part #
- C5777985
- Package
- SMD2520-4P
- Description
- -40℃~+85℃ 19pF 30MHz 60Ω ±25ppm ±25ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3034
200+
$0.5201
500+
$0.5023
1000+
$0.4943
Related Products

SXT22419CB48-30.000M
Suntsu Electronics, Inc.
$2.5099

SXT22419CC48-20.000M
Suntsu Electronics, Inc.
$1.0030

SXT22417CC48-30.000M
Suntsu Electronics, Inc.
$2.5664

SXT22416DD07-12.288M
Suntsu Electronics, Inc.
$0.9206

SXT22419CA07-18.432M
Suntsu Electronics, Inc.
$1.1290

SXT2248DC38-25.000M
Suntsu Electronics, Inc.
$1.2404
Welcome back, may I help you?