
* Images are for reference only
SXT22418FD17-32.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22418FD17-32.000M
- JLCPCB Part #
- C5929923
- Package
- SMD2520-4P
- Description
- -10℃~+70℃ 18pF 32MHz 60Ω ±10ppm ±20ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2891
200+
$0.5141
500+
$0.4979
1000+
$0.4899
Related Products

SXT22418FD16-32.000M
Suntsu Electronics, Inc.
$1.2875

SXT22418FB17-32.000M
Suntsu Electronics, Inc.
$1.2617

SXT22418ED17-32.000M
Suntsu Electronics, Inc.
$1.2230

SXT22411BB16-24.576M
Suntsu Electronics, Inc.
$2.3751

SXT2247BB38-38.400M
Suntsu Electronics, Inc.
$1.5421

SXT22410EA07-27.000M
Suntsu Electronics, Inc.
$2.2462
Welcome back, may I help you?