
* Images are for reference only
SXT2247AA27-26.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT2247AA27-26.000M
- JLCPCB Part #
- C7383835
- Package
- SMD2520-4P
- Description
- -20℃~+70℃ 26MHz 7pF 80Ω ±50ppm ±50ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0058
200+
$0.4017
500+
$0.3889
1000+
$0.3808
Related Products

SXT2247AA07-26.000M
Suntsu Electronics, Inc.
$0.9624

SXT2248AA27-26.000M
Suntsu Electronics, Inc.
$0.9688

SXT2247AA27-16.000M
Suntsu Electronics, Inc.
$0.7632

SXT22410EA48-30.000M
Suntsu Electronics, Inc.
$2.2606

SXT22419CA38-12.288M
Suntsu Electronics, Inc.
$0.8548

SXT22419DB07-32.000M
Suntsu Electronics, Inc.
$1.2275
Welcome back, may I help you?