
* Images are for reference only
SXT22410DB16-26.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22410DB16-26.000M
- JLCPCB Part #
- C7098295
- Package
- SMD2520-4P
- Description
- -10℃~+60℃ 10pF 26MHz 80Ω ±20ppm ±30ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 13
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7423
200+
$0.2973
500+
$0.2876
1000+
$0.2828
Related Products

SXT22419DB16-26.000M
Suntsu Electronics, Inc.
$0.8307

SXT22410EB16-26.000M
Suntsu Electronics, Inc.
$0.7777

SXT22410DB16-27.000M
Suntsu Electronics, Inc.
$2.1690

SXT22418DA48-14.7456M
Suntsu Electronics, Inc.
$0.8435

SXT22415AA17-16.000M
Suntsu Electronics, Inc.
$0.9303

SXT22410EE16-24.576M
Suntsu Electronics, Inc.
$2.3441
Welcome back, may I help you?