
* Images are for reference only
SXT22412EB27-40.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22412EB27-40.000M
- JLCPCB Part #
- C5926247
- Package
- SMD2520-4P
- Description
- -20℃~+70℃ 12pF 40MHz 50Ω ±15ppm ±30ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2762
200+
$0.5092
500+
$0.4931
1000+
$0.4851
Related Products

SXT22412ED27-40.000M
Suntsu Electronics, Inc.
$1.3052

SXT22412EB17-40.000M
Suntsu Electronics, Inc.
$1.2746

SXT22412EB27-50.000M
Suntsu Electronics, Inc.
$1.4164

SXT22410FA17-48.000M
Suntsu Electronics, Inc.
$0.7348

SXT22412FA38-16.000M
Suntsu Electronics, Inc.
$1.6017

SXT22412FA27-22.1184M
Suntsu Electronics, Inc.
$1.3697
Welcome back, may I help you?