
* Images are for reference only
SXT21420AA48-50.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21420AA48-50.000M
- JLCPCB Part #
- C5920440
- Package
- SMD2016-4P
- Description
- -40℃~+85℃ 20pF 50MHz 60Ω ±50ppm ±50ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4380
200+
$0.5743
500+
$0.5550
1000+
$0.5453
Related Products

SXT21420DA48-50.000M
Suntsu Electronics, Inc.
$1.5136

SXT21420AA38-50.000M
Suntsu Electronics, Inc.
$1.4348

SXT21420AA48-25.000M
Suntsu Electronics, Inc.
$2.1554

CX2016SA27000D0FLJG1
Kyocera AVX
$0.3357

SXT21410CB27-32.000M
Suntsu Electronics, Inc.
$0.8943

SXT2148CA17-27.000M
Suntsu Electronics, Inc.
$1.3914