
* Images are for reference only
SXT22415AA17-16.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22415AA17-16.000M
- JLCPCB Part #
- C5947253
- Package
- SMD2520-4P
- Description
- -10℃~+70℃ 100Ω 15pF 16MHz ±50ppm ±50ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9349
200+
$0.3730
500+
$0.3617
1000+
$0.3553
Related Products

SXT22415AA07-16.000M
Suntsu Electronics, Inc.
$0.8493

SXT22414AA17-16.000M
Suntsu Electronics, Inc.
$0.9349

SXT22419AA17-16.000M
Suntsu Electronics, Inc.
$0.8574

SXT2248ED48-27.120M
Suntsu Electronics, Inc.
$1.2594

SXT2249BA27-16.000M
Suntsu Electronics, Inc.
$0.7347

QT252S-25.000MDDV-T
QST Products, LLC
$0.9139
Welcome back, may I help you?