
* Images are for reference only
SXT22418DA48-14.7456M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22418DA48-14.7456M
- JLCPCB Part #
- C7101703
- Package
- SMD2520-4P
- Description
- -40℃~+85℃ 120Ω 14.7456MHz 18pF ±20ppm ±50ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8456
200+
$0.3383
500+
$0.3270
1000+
$0.3222
Related Products

SXT22418DD48-14.7456M
Suntsu Electronics, Inc.
$0.9422

SXT22419DA48-14.7456M
Suntsu Electronics, Inc.
$0.8456

SXT22418BA48-14.7456M
Suntsu Electronics, Inc.
$0.6861

SXT22419DB38-16.384M
Suntsu Electronics, Inc.
$1.1532

R2520-25.000-16-F-1015-TR
Raltron
$0.1991

ABM10AIG-40.000MHZ-2Z-T
Abracon LLC
$0.6185
Welcome back, may I help you?