This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

B2G32UDNB20C000113U1930

Extended
Manufacturer
hongqiguang
MFR.Part #
B2G32UDNB20C000113U1930
JLCPCB Part #
C7078841
Package
0605
Description
-40℃~+85℃ 1.6V~2.4V、2.7V~3.9V 20mA 28.5mcd~180mcd、45mcd~285mcd 460nm~476nm、600nm~612nm 468nm、611nm Water Clear 0605 LED Indication - Discrete ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 30

Full Reel: 3000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.3021
1000+ $0.1206
2500+ $0.1165
5000+ $0.1146

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons