This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SML-A12MTT86J

Extended
Manufacturer
ROHM Semicon
MFR.Part #
SML-A12MTT86J
JLCPCB Part #
C6489584
Package
0605
Description
-30℃~+85℃ 2.1V 25mA 40mcd 570nm 65mW Discrete Diode Yellow Green 0605 LED Indication - Discrete ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 100

Minimum: 1

Full Reel: 3000

$0.01

Add To List

Available Order Qty: 100

In-stock Item Pricing

Qty Unit Price
1+ $0.4174
10+ $0.4078
30+ $0.4014
100+ $0.3966

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons