
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | hongqiguang | |
| Package | SMD | |
| Operating Temperature | -30℃~+80℃ | |
| Wavelength - Dominant | 471nm、530nm、621nm | |
| Viewing Angle | 140° | |
| Luminous Intensity | 7mcd、28mcd、37mcd | |
| Illumination Color | Red, green, blue | |
| Peak Wavelength | 467nm、521nm、630nm | |
| Voltage - Forward(Vf) | 1.9V、2.5V、2.5V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
B3SK3RGB-F6C0001HOU1930 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | hongqiguang | |
| Package | SMD | |
| Operating Temperature | -30℃~+80℃ | |
| Wavelength - Dominant | 471nm、530nm、621nm | |
| Viewing Angle | 140° | |
| Luminous Intensity | 7mcd、28mcd、37mcd | |
| Illumination Color | Red, green, blue | |
| Peak Wavelength | 467nm、521nm、630nm | |
| Voltage - Forward(Vf) | 1.9V、2.5V、2.5V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the B3SK3RGB-F6C0001HOU1930. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The B3SK3RGB-F6C0001HOU1930 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.