
* Images are for reference only
SBS12GMHFPPC
Extended
- Manufacturer
- Mallory Sonalert Products Inc
- MFR.Part #
- SBS12GMHFPPC
- JLCPCB Part #
- C7071323
- Package
- Plugin,D=44.5mm
- Description
- -30℃~+65℃ 14.99mm 2.075kHz 44.45mm 95dB 9V~12V Active Buzzer (Built-in Driving Circuit) Electromagnetic 插件,D=44.5mm Buzzers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$135.9642
200+
$54.2511
500+
$52.4379
1000+
$51.5433
Related Products

SBS12CMHFPPC
Mallory Sonalert Products Inc
$135.9642

SBT12GMHFPPC
Mallory Sonalert Products Inc
$109.8770

SBS12GMCFPPC
Mallory Sonalert Products Inc
$137.2265

SBS12GLHSPPC
Mallory Sonalert Products Inc
$135.9642

SBT12CMCFPPC
Mallory Sonalert Products Inc
$110.1018

SBT5PMPC
Mallory Sonalert Products Inc
$105.5567
Welcome back, may I help you?