This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SBT5PMPC

Extended
Manufacturer
Mallory Sonalert Products Inc
MFR.Part #
SBT5PMPC
JLCPCB Part #
C5746064
Package
Plugin,D=44.5mm
Description
-30℃~+65℃ 14mm 2.075kHz 3.3V~5V 44.45mm 85dB Active Buzzer (Built-in Driving Circuit) Piezoelectric Plugin,D=44.5mm Buzzers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $105.5940
200+ $42.1338
500+ $40.7248
1000+ $40.0292
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons