
* Images are for reference only
SBS12CMHFPPC
Extended
- Manufacturer
- Mallory Sonalert Products Inc
- MFR.Part #
- SBS12CMHFPPC
- JLCPCB Part #
- C5904886
- Package
- Plugin,D=44.5mm
- Description
- -30℃~+65℃ 10PPS 14.99mm 2.075kHz 44.45mm 95dB 9V~12V Active Buzzer (Built-in Driving Circuit) Electromagnetic Plugin,D=44.5mm Buzzers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$136.3137
200+
$54.3906
500+
$52.5727
1000+
$51.6758
Related Products

SBS12EMHFPPC
Mallory Sonalert Products Inc
$50.3393

SBS12DMHFPPC
Mallory Sonalert Products Inc
$136.3137

SBS12PMHFPPC
Mallory Sonalert Products Inc
$50.3393

SBT12MMCPC
Mallory Sonalert Products Inc
$87.0371

SBS12VHPC
Mallory Sonalert Products Inc
$127.2580

SBS12XLMCTPC
Mallory Sonalert Products Inc
$136.3137