
* Images are for reference only
SXT32417DA16-19.200M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32417DA16-19.200M
- JLCPCB Part #
- C7048005
- Package
- SMD3225-4P
- Description
- -10℃~+60℃ 17pF 19.2MHz 70Ω ±20ppm ±50ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1325
200+
$0.4533
500+
$0.4372
1000+
$0.4308
Related Products

SXT32413DA16-19.200M
Suntsu Electronics, Inc.
$0.5985

SXT32417DD16-19.200M
Suntsu Electronics, Inc.
$1.1631

SXT32417EA16-19.200M
Suntsu Electronics, Inc.
$1.1728

SXT32412CB16-20.000M
Suntsu Electronics, Inc.
$0.8631

SXT32410ED07-28.63636M
Suntsu Electronics, Inc.
$1.1873

SXT32417DB07-36.000M
Suntsu Electronics, Inc.
$1.5115
Welcome back, may I help you?