
* Images are for reference only
SXT2248DB27-12.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT2248DB27-12.000M
- JLCPCB Part #
- C7042061
- Package
- SMD2520-4P
- Description
- -20℃~+70℃ 120Ω 12MHz 8pF ±20ppm ±30ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9277
200+
$0.3705
500+
$0.3576
1000+
$0.3528
Related Products

SXT2248DB27-16.000M
Suntsu Electronics, Inc.
$0.8263

SXT2248DC27-12.000M
Suntsu Electronics, Inc.
$0.9374

SXT2248DB17-12.000M
Suntsu Electronics, Inc.
$0.9261

SXT2248DC16-32.000M
Suntsu Electronics, Inc.
$1.3771

SXT22413CA48-20.000M
Suntsu Electronics, Inc.
$1.3207

SXT22413DD17-50.000M
Suntsu Electronics, Inc.
$1.3916
Welcome back, may I help you?