
* Images are for reference only
SXT21410EE38-24.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21410EE38-24.000M
- JLCPCB Part #
- C6309943
- Package
- SMD2016-4P
- Description
- -30℃~+85℃ 10pF 120Ω 24MHz ±15ppm ±15ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.5753
200+
$1.0276
500+
$0.9938
1000+
$0.9777
Related Products

SXT21410EC38-24.000M
Suntsu Electronics, Inc.
$2.0551

SXT21410EE48-24.000M
Suntsu Electronics, Inc.
$2.5882

SXT22410EE38-24.000M
Suntsu Electronics, Inc.
$1.5156

SXT21410BA17-48.000M
Suntsu Electronics, Inc.
$1.0469

SXT21418CB07-37.400M
Suntsu Electronics, Inc.
$1.1500

SXT21412EB17-38.400M
Suntsu Electronics, Inc.
$1.2740
Welcome back, may I help you?