
* Images are for reference only
SXT32413DA16-19.200M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32413DA16-19.200M
- JLCPCB Part #
- C5960501
- Package
- SMD3225-4P
- Description
- -10℃~+60℃ 13pF 19.2MHz 70Ω ±20ppm ±50ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 15
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5985
200+
$0.2388
500+
$0.2307
1000+
$0.2275
Related Products

SXT32413DB16-19.200M
Suntsu Electronics, Inc.
$0.6050

SXT22413DA16-19.200M
Suntsu Electronics, Inc.
$1.2373

SXT32419DA16-19.200M
Suntsu Electronics, Inc.
$1.1325

SXT3248EA38-38.400M
Suntsu Electronics, Inc.
$1.4180

SXT32417BB27-19.200M
Suntsu Electronics, Inc.
$1.0970

SXT32419ED16-14.31818M
Suntsu Electronics, Inc.
$0.8131
Welcome back, may I help you?