
* Images are for reference only
SXT22421AA16-12.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22421AA16-12.000M
- JLCPCB Part #
- C6318071
- Package
- SMD2520-4P
- Description
- -10℃~+60℃ 120Ω 12MHz 21pF ±50ppm ±50ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9649
200+
$0.3850
500+
$0.3721
1000+
$0.3657
Related Products

SXT22421AA17-12.000M
Suntsu Electronics, Inc.
$1.0261

SXT22421AA16-32.000M
Suntsu Electronics, Inc.
$1.0454

SXT22422AA16-12.000M
Suntsu Electronics, Inc.
$0.9649

SXT22418ED48-14.7456M
Suntsu Electronics, Inc.
$1.0712

SXT2249CB17-20.000M
Suntsu Electronics, Inc.
$1.2870

SXT22410AA17-26.000M
Suntsu Electronics, Inc.
$0.6862
Welcome back, may I help you?