
* Images are for reference only
SXT32410EC16-19.6608M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32410EC16-19.6608M
- JLCPCB Part #
- C7042439
- Package
- SMD3225-4P
- Description
- -10℃~+60℃ 10pF 19.6608MHz 70Ω ±15ppm ±25ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9982
200+
$0.3990
500+
$0.3861
1000+
$0.3796
Related Products

SXT32410DC16-19.6608M
Suntsu Electronics, Inc.
$0.9885

SXT32417EC16-19.6608M
Suntsu Electronics, Inc.
$0.8399

SXT32410EE16-19.6608M
Suntsu Electronics, Inc.
$1.0046

SXT32417BA07-36.000M
Suntsu Electronics, Inc.
$1.3922

SXT32410EB07-37.400M
Suntsu Electronics, Inc.
$1.0385

SXT32412EA17-18.432M
Suntsu Electronics, Inc.
$1.3163
Welcome back, may I help you?