
* Images are for reference only
SXT21418FD07-37.400M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21418FD07-37.400M
- JLCPCB Part #
- C7331474
- Package
- SMD2016-4P
- Description
- 0℃~+70℃ 100Ω 18pF 37.4MHz ±10ppm ±20ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3049
200+
$0.5207
500+
$0.5046
1000+
$0.4950
Related Products

SXT21418FD17-37.400M
Suntsu Electronics, Inc.
$1.3098

SXT21418DD07-37.400M
Suntsu Electronics, Inc.
$1.2037

SXT21418FE07-37.400M
Suntsu Electronics, Inc.
$1.3162

8Y-40.000MAHJ-T
TXC Corp
$1.4431

SXT21416AA17-25.000M
Suntsu Electronics, Inc.
$2.0859

SXT21416BB16-50.000M
Suntsu Electronics, Inc.
$1.4528