
* Images are for reference only
SXT32410EB07-37.400M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32410EB07-37.400M
- JLCPCB Part #
- C6525431
- Package
- SMD3225-4P
- Description
- 0℃~+70℃ 10pF 37.4MHz 40Ω ±15ppm ±30ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0358
200+
$0.4140
500+
$0.3995
1000+
$0.3931
Related Products

SXT32412EB07-37.400M
Suntsu Electronics, Inc.
$1.0358

SXT32410EB27-37.400M
Suntsu Electronics, Inc.
$1.0406

SXT32410EB17-37.400M
Suntsu Electronics, Inc.
$1.0390

SXT32421AA17-36.000M
Suntsu Electronics, Inc.
$1.3756

SXT32418BA27-38.400M
Suntsu Electronics, Inc.
$0.7458

SXT32410FB48-27.120M
Suntsu Electronics, Inc.
$1.0551
Welcome back, may I help you?