
* Images are for reference only
SXT32417EC16-19.6608M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32417EC16-19.6608M
- JLCPCB Part #
- C7108982
- Package
- SMD3225-4P
- Description
- -10℃~+60℃ 17pF 19.6608MHz 70Ω ±15ppm ±25ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8364
200+
$0.3346
500+
$0.3233
1000+
$0.3185
Related Products

SXT32410EC16-19.6608M
Suntsu Electronics, Inc.
$0.9941

SXT32417EB16-19.6608M
Suntsu Electronics, Inc.
$0.8284

SXT32417EA16-19.6608M
Suntsu Electronics, Inc.
$0.8204

SXT32419BB16-27.120M
Suntsu Electronics, Inc.
$0.8477

SXT32416CA27-14.31818M
Suntsu Electronics, Inc.
$0.6756

SXT32417EB17-14.7456M
Suntsu Electronics, Inc.
$0.9892