
* Images are for reference only
SXT22419DC16-14.31818M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22419DC16-14.31818M
- JLCPCB Part #
- C7101591
- Package
- SMD2520-4P
- Description
- -10℃~+60℃ 120Ω 14.31818MHz 19pF ±20ppm ±25ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2693
200+
$0.5074
500+
$0.4897
1000+
$0.4817
Related Products

SXT22418DC16-14.31818M
Suntsu Electronics, Inc.
$1.2693

SXT22419DA16-14.31818M
Suntsu Electronics, Inc.
$1.2274

SXT22419DB16-14.31818M
Suntsu Electronics, Inc.
$1.2484

SXT22412DD27-16.000M
Suntsu Electronics, Inc.
$1.4980

C2E-16.000-8-1010-CT
AKER
$2.1101

SXT22410ED27-24.000M
Suntsu Electronics, Inc.
$0.7184
Welcome back, may I help you?