
* Images are for reference only
SXT32410CA27-30.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32410CA27-30.000M
- JLCPCB Part #
- C7041703
- Package
- SMD3225-4P
- Description
- -20℃~+70℃ 10pF 30MHz 40Ω ±25ppm ±50ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 13
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7260
200+
$0.2904
500+
$0.2807
1000+
$0.2759
Related Products

SXT32410EA27-30.000M
Suntsu Electronics, Inc.
$0.8824

SXT32410CA17-30.000M
Suntsu Electronics, Inc.
$0.7227

SXT32410CC27-30.000M
Suntsu Electronics, Inc.
$0.7711

SXT3248FD07-18.432M
Suntsu Electronics, Inc.
$1.5228

SXT32417AA27-13.560M
Suntsu Electronics, Inc.
$0.5582

SXT32418EA48-40.000M
Suntsu Electronics, Inc.
$0.8647
Welcome back, may I help you?