
* Images are for reference only
SXT22416CC48-13.560M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22416CC48-13.560M
- JLCPCB Part #
- C6315164
- Package
- SMD2520-4P
- Description
- -40℃~+85℃ 120Ω 13.56MHz 16pF ±25ppm ±25ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 16
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5946
200+
$0.2385
500+
$0.2305
1000+
$0.2256
Related Products

SXT22415CC48-13.560M
Suntsu Electronics, Inc.
$0.5946

SXT22411CC48-13.560M
Suntsu Electronics, Inc.
$1.1086

SXT22414CC48-13.560M
Suntsu Electronics, Inc.
$0.5946

SXT22419AA07-26.000M
Suntsu Electronics, Inc.
$0.6607

SXT22412DB38-37.400M
Suntsu Electronics, Inc.
$1.0973

SXT22411CA38-18.432M
Suntsu Electronics, Inc.
$1.5904
Welcome back, may I help you?