
* Images are for reference only
SXT3248CC48-18.432M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT3248CC48-18.432M
- JLCPCB Part #
- C7053777
- Package
- SMD3225-4P
- Description
- -40℃~+85℃ 18.432MHz 70Ω 8pF ±25ppm ±25ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3870
200+
$0.5539
500+
$0.5361
1000+
$0.5264
Related Products

SXT3248EC48-18.432M
Suntsu Electronics, Inc.
$1.4661

SXT3248CA48-18.432M
Suntsu Electronics, Inc.
$1.3644

SXT3248CB48-18.432M
Suntsu Electronics, Inc.
$1.3757

SXT32412BB38-22.1184M
Suntsu Electronics, Inc.
$1.2271

7V-40.000MAAE-T
TXC Corp
$0.6830

SXT32419EB38-11.0592M
Suntsu Electronics, Inc.
$0.7460
Welcome back, may I help you?