
* Images are for reference only
SXT32418EA48-40.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32418EA48-40.000M
- JLCPCB Part #
- C7049110
- Package
- SMD3225-4P
- Description
- -40℃~+85℃ 18pF 40MHz 40Ω ±15ppm ±50ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8590
200+
$0.3430
500+
$0.3318
1000+
$0.3254
Related Products

SXT32418EB48-40.000M
Suntsu Electronics, Inc.
$0.8783

SXT32418DA48-40.000M
Suntsu Electronics, Inc.
$0.7789

SXT32410EA48-40.000M
Suntsu Electronics, Inc.
$1.3366

SXT32412FB07-19.6608M
Suntsu Electronics, Inc.
$1.5914

SXT32412BA27-13.560M
Suntsu Electronics, Inc.
$0.4953

SXT32419EE17-14.7456M
Suntsu Electronics, Inc.
$1.0818
Welcome back, may I help you?